Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No1008LS-182XJLC
Order Code2286838
Product Range1008LS Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1008LS-182XJLC
Order Code2286838
Product Range1008LS Series
Technical Datasheet
Inductance1.8µH
DC Resistance Max0.84ohm
Self Resonant Frequency170MHz
DC Current Rating600mA
Inductor Case Style1008 [2520 Metric]
Inductor Case / Package1008 [2520 Metric]
Product Range1008LS Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic, Ferrite
Product Length2.92mm
Product Width2.79mm
Product Height2.03mm
Alternatives for 1008LS-182XJLC
2 Products Found
Technical Specifications
Inductance
1.8µH
Self Resonant Frequency
170MHz
Inductor Case Style
1008 [2520 Metric]
Product Range
1008LS Series
Inductor Construction
Unshielded
Product Length
2.92mm
Product Height
2.03mm
DC Resistance Max
0.84ohm
DC Current Rating
600mA
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic, Ferrite
Product Width
2.79mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000041
Product traceability