Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No1008PS-472KLC
Order Code2296187
Product Range1008PS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 750+ | €0.921 |
Price for:Each (Supplied on Full Reel)
Minimum: 750
Multiple: 750
€690.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1008PS-472KLC
Order Code2296187
Product Range1008PS Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)950mA
Inductor ConstructionShielded
Saturation Current (Isat)1.3A
Product Range1008PS Series
Power Inductor Case1008 [2520 Metric]
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.35ohm
Inductance Tolerance± 10%
Product Length3.81mm
Product Width3.78mm
Product Height2.74mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
1008PS Series
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 10%
Product Width
3.78mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
950mA
Saturation Current (Isat)
1.3A
Power Inductor Case
1008 [2520 Metric]
DC Resistance Max
0.35ohm
Product Length
3.81mm
Product Height
2.74mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000132
Product traceability