Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No1206USB-371MLB
Order Code2458108
Product Range1206USB Series
Technical Datasheet
216 In Stock
2,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €1.330 |
50+ | €1.130 |
250+ | €0.926 |
500+ | €0.630 |
1000+ | €0.615 |
2000+ | €0.593 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€6.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1206USB-371MLB
Order Code2458108
Product Range1206USB Series
Technical Datasheet
DC Current Rating1A
Inductance31nH
Product Range1206USB Series
Impedance37ohm
Inductor Case / Package-
Common Mode Filter Case3.2mm x 1.6mm x 1.83mm
Product Length3.2mm
Product Width1.6mm
Product Height1.83mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Current Rating
1A
Product Range
1206USB Series
Inductor Case / Package
-
Product Length
3.2mm
Product Height
1.83mm
SVHC
No SVHC (21-Jan-2025)
Inductance
31nH
Impedance
37ohm
Common Mode Filter Case
3.2mm x 1.6mm x 1.83mm
Product Width
1.6mm
Qualification
-
Technical Docs (1)
Alternatives for 1206USB-371MLB
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000037
Product traceability