Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No1206USB-672MLB
Order Code2458114
Product Range1206USB Series
Technical Datasheet
1,395 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €1.170 |
50+ | €1.120 |
250+ | €0.893 |
500+ | €0.606 |
1000+ | €0.583 |
2000+ | €0.560 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€5.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1206USB-672MLB
Order Code2458114
Product Range1206USB Series
Technical Datasheet
DC Current Rating500mA
Inductance412nH
Product Range1206USB Series
Impedance670ohm
Inductor Case / Package-
Product Length3.2mm
Product Width1.6mm
Product Height1.83mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Current Rating
500mA
Product Range
1206USB Series
Inductor Case / Package
-
Product Width
1.6mm
Qualification
-
Inductance
412nH
Impedance
670ohm
Product Length
3.2mm
Product Height
1.83mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000037
Product traceability