Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No1212VS-66NMEB
Order Code2343766
Product Range1212VS Series
Also Known As1212VS-66NMEB
Technical Datasheet
666 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.570 |
| 10+ | €2.810 |
| 25+ | €2.400 |
| 50+ | €1.870 |
| 100+ | €1.650 |
| 250+ | €1.420 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1212VS-66NMEB
Order Code2343766
Product Range1212VS Series
Also Known As1212VS-66NMEB
Technical Datasheet
Inductance66nH
RMS Current (Irms)48A
Product Range1212VS Series
Inductance Tolerance± 20%
DC Resistance Max990µohm
Self Resonant Frequency480MHz
Product Length12mm
Product Width11.5mm
Product Height8.8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
66nH
Product Range
1212VS Series
DC Resistance Max
990µohm
Product Length
12mm
Product Height
8.8mm
RMS Current (Irms)
48A
Inductance Tolerance
± 20%
Self Resonant Frequency
480MHz
Product Width
11.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0032