Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No1812PS-152KLC
Order Code2287087
Product Range1812PS Series
Also Known As1812PS-152KLB
Technical Datasheet
137 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.690 |
| 10+ | €2.890 |
| 50+ | €2.090 |
| 100+ | €2.050 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1812PS-152KLC
Order Code2287087
Product Range1812PS Series
Also Known As1812PS-152KLB
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)2.6A
Inductor ConstructionShielded
Saturation Current (Isat)2A
Power Inductor Case1812 [4525 Metric]
Product Range1812PS Series
Inductor Case / Package-
DC Resistance Max0.06ohm
Inductance Tolerance± 10%
Product Length5.87mm
Product Width4.98mm
Product Height3.81mm
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Power Inductor Case
1812 [4525 Metric]
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
4.98mm
RMS Current (Irms)
2.6A
Saturation Current (Isat)
2A
Product Range
1812PS Series
DC Resistance Max
0.06ohm
Product Length
5.87mm
Product Height
3.81mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000323
Product traceability