Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €166.050 |
5+ | €138.370 |
10+ | €127.730 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€166.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoC300-2
Order Code2289244
Technical Datasheet
Inductor Kit TypeWirewound Inductors Design Kit
Kit Contents390-Pcs of 39 Values 10nH to 8200nH 1008CS Series ± 2% Tolerance Chip Inductors
Range of Inductance Values10nH to 8.2µH
No. of Items in Kit400
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The C300-2 is a Chip Inductor Kit. Exceptionally high Q compared to non-wire wound inductors, especially at high frequencies. Ceramic construction for highest possible self resonance (as high as 4100MHz).
Applications
Industrial
Contents
390 Pieces of 39 values 10 to 8200nH 1008CS series ±2% tolerance chip inductors.
Technical Specifications
Inductor Kit Type
Wirewound Inductors Design Kit
Range of Inductance Values
10nH to 8.2µH
Product Range
-
Kit Contents
390-Pcs of 39 Values 10nH to 8200nH 1008CS Series ± 2% Tolerance Chip Inductors
No. of Items in Kit
400
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
Product traceability