Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoCDF8000LD
Order Code3648662
Product RangeCDF Series
Technical Datasheet
Packaging Options
323 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €5.760 |
50+ | €5.480 |
100+ | €4.700 |
250+ | €4.090 |
500+ | €3.330 |
1000+ | €3.130 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€5.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoCDF8000LD
Order Code3648662
Product RangeCDF Series
Technical Datasheet
DC Current Rating100mA
Inductance5µH
Product RangeCDF Series
Impedance630ohm
Inductor Case / Package-
Common Mode Filter Case8mm x 8mm x 4.5mm
Product Length8mm
Product Width8mm
Product Height4.5mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Current Rating
100mA
Product Range
CDF Series
Inductor Case / Package
-
Product Length
8mm
Product Height
4.5mm
SVHC
No SVHC (21-Jan-2025)
Inductance
5µH
Impedance
630ohm
Common Mode Filter Case
8mm x 8mm x 4.5mm
Product Width
8mm
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00033
Product traceability