Print Page
Image is for illustrative purposes only. Please refer to product description.
102 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.140 |
10+ | €4.320 |
25+ | €3.900 |
50+ | €3.710 |
100+ | €3.510 |
250+ | €3.320 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€6.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoCJ5143-ALB
Order Code2458036
Technical Datasheet
SMPS Transformer TypeFlyback
Current Rating1.2A
Frequency Range1kHz
Power Rating-
Isolation Voltage1kV
Primary Voltages-
Secondary Voltages350V
Transformer MountingSurface Mount
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Miniature capacitor charging flyback transformer
- For use with ON Semiconductor NCP5080 photoflash capacitor charger
- 2.7V to 5.5V input voltage, 350V output voltage
- 6.2mm x 6.8mm x 4.6mm footprint
- Operating temperature range from -40 to 125°C
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
1kHz
Isolation Voltage
1kV
Secondary Voltages
350V
Product Range
-
Current Rating
1.2A
Power Rating
-
Primary Voltages
-
Transformer Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability