Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoD1870L
Order Code2457935
Product RangeD18xx Series
Technical Datasheet
135 In Stock
110 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.900 |
5+ | €5.810 |
10+ | €5.730 |
25+ | €5.640 |
50+ | €5.560 |
110+ | €5.470 |
Price for:Each
Minimum: 1
Multiple: 1
€5.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoD1870L
Order Code2457935
Product RangeD18xx Series
Technical Datasheet
Turns Ratio1:100
Inductance20mH
Primary Current35A
ET Constant298Vµs
Frequency Range2kHz to 1MHz
DC Resistance Secondary1.4ohm
DC Resistance Primary-
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Product RangeD18xx Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The D1870L is a 100-turn Current Sensor designed for use above 20kHz, this sensor functions as the secondary of a current transformer. The conductor carrying the current to be measured is the one turn primary. Sensitivity can be set at 1V per ampere or at other desired values. It can also be doubled by looping the conductor through the hole twice. Applications include sensing branch circuit overload, switcher feedback and detecting load drop or shutdown.
- 20mH Minimum inductance
- -40 to 85°C Operating temperature range
Applications
Power Management, Sensing & Instrumentation, Industrial
Technical Specifications
Turns Ratio
1:100
Primary Current
35A
Frequency Range
2kHz to 1MHz
DC Resistance Primary
-
Transformer Terminals
PC Pin
SVHC
No SVHC (21-Jan-2025)
Inductance
20mH
ET Constant
298Vµs
DC Resistance Secondary
1.4ohm
Transformer Mounting
Through Hole
Product Range
D18xx Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0045
Product traceability