Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoDR0810-105L
Order Code2457618
Product RangeDR0810 Series
Technical Datasheet
226 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.540 |
10+ | €0.992 |
25+ | €0.809 |
50+ | €0.746 |
100+ | €0.615 |
300+ | €0.559 |
Price for:Each
Minimum: 1
Multiple: 1
€1.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDR0810-105L
Order Code2457618
Product RangeDR0810 Series
Technical Datasheet
Product RangeDR0810 Series
Inductance1mH
Inductor ConstructionUnshielded
RMS Current (Irms)550mA
Saturation Current (Isat)500mA
DC Resistance Max2.2ohm
Inductance Tolerance± 10%
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
DR0810 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
500mA
Inductance Tolerance
± 10%
Inductance
1mH
RMS Current (Irms)
550mA
DC Resistance Max
2.2ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for DR0810-105L
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0027