Print Page
Image is for illustrative purposes only. Please refer to product description.
24 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.830 |
3+ | €9.040 |
5+ | €8.500 |
10+ | €7.950 |
20+ | €7.430 |
50+ | €6.910 |
Price for:Each
Minimum: 1
Multiple: 1
€12.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoGA3459-BL
Order Code2458040
Technical Datasheet
SMPS Transformer TypeFlyback
Current Rating20A
Frequency Range50kHz
Power Rating-
Isolation Voltage1.5kV
Primary Voltages-
Secondary Voltages-
Transformer MountingSurface Mount
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The GA3459-BL is a 20A Flyback Transformer with ferrite core and shielded flux to minimize EMI emission. This transformer is designed for the linear technology LT3751 capacitor charger controller for charging capacitors to 500V and the peak primary current drawn at minimum input voltage, DCR for the primary is with the windings connected in parallel and Leakage inductance is for one winding of the primary with the secondary winding shorted.
- 1500Vrms for one minute inter-winding isolation
- -40 to +125°C Ambient temperature range
Applications
Industrial
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
50kHz
Isolation Voltage
1.5kV
Secondary Voltages
-
Product Range
-
Current Rating
20A
Power Rating
-
Primary Voltages
-
Transformer Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0021
Product traceability