Print Page
Image is for illustrative purposes only. Please refer to product description.
19 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €21.630 |
| 10+ | €16.440 |
| 20+ | €15.200 |
Price for:Each
Minimum: 1
Multiple: 1
€21.63 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The JA4635-AL is a Flyback Transformer with ferrite core and tin-silver (96.5/3.5) over tin over nickel over phosphor bronze terminations. This transformer is developed for microchip grid-connected solar microinverter using dsPIC.
- 3000Vrms (1 minute) isolation from primary to secondary windings
- 22 to 55VDC Input voltage
Applications
Power Management, Alternative Energy
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
150kHz
Isolation Voltage
3kV
Secondary Voltages
110V
Product Range
-
Current Rating
10.5A
Power Rating
-
Primary Voltages
-
Transformer Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0943
Product traceability