Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS4012-102NRB
Order Code2408069
Product RangeLPS4012 Series
Technical Datasheet
653 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.810 |
| 50+ | €1.400 |
| 100+ | €1.290 |
| 250+ | €1.180 |
| 500+ | €0.763 |
| 1000+ | €0.658 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS4012-102NRB
Order Code2408069
Product RangeLPS4012 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)1.7A
Inductor ConstructionShielded
Saturation Current (Isat)2.9A
Product RangeLPS4012 Series
Power Inductor Case3.9mm x 3.9mm x 1.1mm
Inductor Case / Package-
DC Resistance Max0.06ohm
Inductance Tolerance± 30%
Product Length3.9mm
Product Width3.9mm
Product Height1.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
LPS4012 Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
3.9mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.7A
Saturation Current (Isat)
2.9A
Power Inductor Case
3.9mm x 3.9mm x 1.1mm
DC Resistance Max
0.06ohm
Product Length
3.9mm
Product Height
1.1mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064
Product traceability