Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS4012-474MRC
Order Code2408091
Product RangeLPS4012 Series
Also Known AsLPS4012-474MRB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €1.750 | 
| 50+ | €1.390 | 
| 100+ | €1.280 | 
| 250+ | €1.170 | 
| 500+ | €0.756 | 
| 1000+ | €0.681 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS4012-474MRC
Order Code2408091
Product RangeLPS4012 Series
Also Known AsLPS4012-474MRB
Technical Datasheet
Inductance470µH
RMS Current (Irms)130mA
Inductor ConstructionShielded
Saturation Current (Isat)110mA
Product RangeLPS4012 Series
Power Inductor Case3.9mm x 3.9mm x 1.1mm
DC Resistance Max10ohm
Inductance Tolerance± 20%
Product Length3.9mm
Product Width3.9mm
Product Height1.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
470µH
Inductor Construction
Shielded
Product Range
LPS4012 Series
DC Resistance Max
10ohm
Product Length
3.9mm
Product Height
1.1mm
RMS Current (Irms)
130mA
Saturation Current (Isat)
110mA
Power Inductor Case
3.9mm x 3.9mm x 1.1mm
Inductance Tolerance
± 20%
Product Width
3.9mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064
Product traceability