Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS6235-564MRC
Order Code2408305
Product RangeLPS6235 Series
Also Known AsLPS6235-564MRB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.920 |
| 10+ | €1.530 |
| 50+ | €1.500 |
| 100+ | €1.420 |
| 200+ | €1.290 |
| 350+ | €1.160 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS6235-564MRC
Order Code2408305
Product RangeLPS6235 Series
Also Known AsLPS6235-564MRB
Technical Datasheet
Inductance560µH
RMS Current (Irms)290mA
Inductor ConstructionShielded
Saturation Current (Isat)220mA
Product RangeLPS6235 Series
Power Inductor Case6mm x 6mm x 3.5mm
DC Resistance Max2ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height3.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
560µH
Inductor Construction
Shielded
Product Range
LPS6235 Series
DC Resistance Max
2ohm
Product Length
6mm
Product Height
3.5mm
RMS Current (Irms)
290mA
Saturation Current (Isat)
220mA
Power Inductor Case
6mm x 6mm x 3.5mm
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00048
Product traceability