Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS6235-684MRC
Order Code2408306
Product RangeLPS6235 Series
Also Known AsLPS6235-684MRB
Technical Datasheet
76 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.900 |
| 10+ | €1.540 |
| 50+ | €1.510 |
| 100+ | €1.440 |
| 200+ | €1.310 |
| 350+ | €1.170 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS6235-684MRC
Order Code2408306
Product RangeLPS6235 Series
Also Known AsLPS6235-684MRB
Technical Datasheet
Inductance680µH
RMS Current (Irms)280mA
Inductor ConstructionShielded
Saturation Current (Isat)190mA
Product RangeLPS6235 Series
Power Inductor Case6mm x 6mm x 3.5mm
Inductor Case / Package-
DC Resistance Max2.2ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height3.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
680µH
Inductor Construction
Shielded
Product Range
LPS6235 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
280mA
Saturation Current (Isat)
190mA
Power Inductor Case
6mm x 6mm x 3.5mm
DC Resistance Max
2.2ohm
Product Length
6mm
Product Height
3.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00048
Product traceability