Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS8045B-334MRB
Order Code2526854
Product RangeLPS8045B Series
Technical Datasheet
85 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €3.590 |
10+ | €2.450 |
25+ | €2.130 |
50+ | €2.020 |
100+ | €1.910 |
250+ | €1.620 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS8045B-334MRB
Order Code2526854
Product RangeLPS8045B Series
Technical Datasheet
Inductance330µH
RMS Current (Irms)650mA
Inductor ConstructionShielded
Saturation Current (Isat)520mA
Product RangeLPS8045B Series
Inductor Case / Package-
DC Resistance Max0.95ohm
Inductance Tolerance± 20%
Product Length8mm
Product Width8mm
Product Height4.5mm
Technical Specifications
Inductance
330µH
Inductor Construction
Shielded
Product Range
LPS8045B Series
DC Resistance Max
0.95ohm
Product Length
8mm
Product Height
4.5mm
RMS Current (Irms)
650mA
Saturation Current (Isat)
520mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for LPS8045B-334MRB
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011
Product traceability