Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoME3220-104KLC
Order Code2287937
Product RangeME3220 Series
Also Known AsME3220-104KLB
Technical Datasheet
355 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €1.030 |
50+ | €0.978 |
250+ | €0.700 |
500+ | €0.567 |
1000+ | €0.556 |
2000+ | €0.544 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€5.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoME3220-104KLC
Order Code2287937
Product RangeME3220 Series
Also Known AsME3220-104KLB
Technical Datasheet
Inductance100µH
RMS Current (Irms)320mA
Inductor ConstructionUnshielded
Saturation Current (Isat)280mA
Product RangeME3220 Series
Inductor Case / Package-
DC Resistance Max3.5ohm
Inductance Tolerance± 10%
Product Length3.2mm
Product Width2.8mm
Product Height2mm
Technical Specifications
Inductance
100µH
Inductor Construction
Unshielded
Product Range
ME3220 Series
DC Resistance Max
3.5ohm
Product Length
3.2mm
Product Height
2mm
RMS Current (Irms)
320mA
Saturation Current (Isat)
280mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
2.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for ME3220-104KLC
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000065
Product traceability