Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSD1260-683MLD
Order Code2288042
Product RangeMSD1260 Series
Also Known AsMSD1260-683MLB
Technical Datasheet
428 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.960 |
| 10+ | €2.030 |
| 50+ | €1.850 |
| 100+ | €1.540 |
| 200+ | €1.470 |
| 500+ | €1.280 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSD1260-683MLD
Order Code2288042
Product RangeMSD1260 Series
Also Known AsMSD1260-683MLB
Technical Datasheet
Product RangeMSD1260 Series
Inductance, Parallel68µH
RMS Current, Parallel1.29A
Saturation Current, Parallel2.83A
DC Resistance Max, Parallel0.108ohm
Leakage Inductance570nH
Turns Ratio1:1
Product Length12.3mm
Product Width12.3mm
Product Height6mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MSD1260 series shielded Coupled Inductor with ferrite core and matte tin over nickel over phosphor bronze termination. It provides high inductance, high efficiency and excellent current handling in a rugged design. It is used as two single inductors connected in series or parallel, as a common mode choke or as a 1:1 transformer. The tight coupling (k ≥0.98) and 500V isolation make the MSD1260 series of coupled inductors ideal for use in a variety of circuits including flyback, multi-output buck and SEPIC applications.
- Resistance to soldering heat
- Moisture sensitivity level 1
- PCB washing is recommended by only pure water or alcohol
- 500Vrms Winding-to-winding and winding-to-core isolation
Applications
Power Management, Industrial
Technical Specifications
Product Range
MSD1260 Series
RMS Current, Parallel
1.29A
DC Resistance Max, Parallel
0.108ohm
Turns Ratio
1:1
Product Width
12.3mm
Inductor Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Inductance, Parallel
68µH
Saturation Current, Parallel
2.83A
Leakage Inductance
570nH
Product Length
12.3mm
Product Height
6mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0032
Product traceability