Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1260-684KLD
Order Code2288417
Product RangeMSS1260 Series
Technical Datasheet
112 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.070 |
| 10+ | €1.830 |
| 50+ | €1.770 |
| 100+ | €1.390 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.07 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1260-684KLD
Order Code2288417
Product RangeMSS1260 Series
Technical Datasheet
Inductance680µH
RMS Current (Irms)800mA
Inductor ConstructionShielded
Saturation Current (Isat)740mA
Power Inductor Case12.3mm x 12.3mm x 6mm
Product RangeMSS1260 Series
Inductor Case / Package-
DC Resistance Max0.91ohm
Inductance Tolerance± 10%
Product Length12.3mm
Product Width12.3mm
Product Height6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
680µH
Inductor Construction
Shielded
Power Inductor Case
12.3mm x 12.3mm x 6mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
12.3mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
800mA
Saturation Current (Isat)
740mA
Product Range
MSS1260 Series
DC Resistance Max
0.91ohm
Product Length
12.3mm
Product Height
6mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0033
Product traceability