Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS6122-333MLC
Order Code2288640
Product RangeMSS6122 Series
Also Known AsMSS6122-333MLB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.650 |
| 10+ | €1.710 |
| 50+ | €1.410 |
| 100+ | €1.120 |
| 200+ | €1.040 |
| 500+ | €0.959 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS6122-333MLC
Order Code2288640
Product RangeMSS6122 Series
Also Known AsMSS6122-333MLB
Technical Datasheet
Inductance33µH
RMS Current (Irms)1.1A
Inductor ConstructionShielded
Saturation Current (Isat)600mA
Power Inductor Case6.1mm x 6.1mm x 2.2mm
Product RangeMSS6122 Series
DC Resistance Max0.46ohm
Inductance Tolerance± 20%
Product Length6.1mm
Product Width6.1mm
Product Height2.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Power Inductor Case
6.1mm x 6.1mm x 2.2mm
DC Resistance Max
0.46ohm
Product Length
6.1mm
Product Height
2.2mm
RMS Current (Irms)
1.1A
Saturation Current (Isat)
600mA
Product Range
MSS6122 Series
Inductance Tolerance
± 20%
Product Width
6.1mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00023
Product traceability