Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoPFL3215-222MEC
Order Code2288767
Product RangePFL3215 Series
Also Known AsPFL3215-222MEB
Technical Datasheet
1,509 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 5+ | €1.190 | 
| 50+ | €0.915 | 
| 250+ | €0.659 | 
| 500+ | €0.646 | 
| 1000+ | €0.599 | 
| 2000+ | €0.552 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€5.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPFL3215-222MEC
Order Code2288767
Product RangePFL3215 Series
Also Known AsPFL3215-222MEB
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)1.4A
Inductor ConstructionShielded
Saturation Current (Isat)950mA
Product RangePFL3215 Series
Power Inductor Case1206 [3215 Metric]
Inductor Case / Package-
DC Resistance Max0.13ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.29mm
Product Height1.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
PFL3215 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2.29mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
1.4A
Saturation Current (Isat)
950mA
Power Inductor Case
1206 [3215 Metric]
DC Resistance Max
0.13ohm
Product Length
3.2mm
Product Height
1.5mm
Technical Docs (1)
Alternatives for PFL3215-222MEC
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000028
Product traceability