Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoPOE38PR-12ED
Order Code4258855
Product RangePOExxPR Series
Technical Datasheet
128 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.800 |
5+ | €7.380 |
10+ | €6.950 |
25+ | €5.820 |
50+ | €5.350 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€7.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPOE38PR-12ED
Order Code4258855
Product RangePOExxPR Series
Technical Datasheet
SMPS Transformer TypeForward
Current Rating1.6A
Frequency Range200kHz
Power Rating38W
Isolation Voltage1.5kV
Primary Voltages9V to 57V
Secondary Voltages12V
Transformer MountingSurface Mount
Product RangePOExxPR Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
SMPS Transformer Type
Forward
Frequency Range
200kHz
Isolation Voltage
1.5kV
Secondary Voltages
12V
Product Range
POExxPR Series
Current Rating
1.6A
Power Rating
38W
Primary Voltages
9V to 57V
Transformer Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00615