Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoPWB-2-ALB
Order Code2458060
Product RangePWB Series
Technical Datasheet
225 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €4.020 |
10+ | €2.910 |
25+ | €2.790 |
50+ | €2.650 |
100+ | €2.510 |
250+ | €2.370 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPWB-2-ALB
Order Code2458060
Product RangePWB Series
Technical Datasheet
Impedance Ratio1:2
Bandwidth Range0.05MHz to 200MHz
Current Rating250mA
Insertion Loss0.25dB
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangePWB Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PWB-2-ALB is a surface mount Wideband RF Transformer with ferrite core and tin-silver-copper over tin over nickel over phosphor bronze terminations.
- 300V Interwinding isolation
- 1/4W RF input power
Applications
Audio, Industrial
Technical Specifications
Impedance Ratio
1:2
Current Rating
250mA
Transformer Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Bandwidth Range
0.05MHz to 200MHz
Insertion Loss
0.25dB
Operating Temperature Min
-40°C
Product Range
PWB Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00027
Product traceability