Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoPWB1010-1LC
Order Code2458064
Product RangePWB Series
Technical Datasheet
200 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.240 |
10+ | €4.860 |
25+ | €4.470 |
50+ | €4.090 |
100+ | €3.700 |
250+ | €3.320 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€5.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPWB1010-1LC
Order Code2458064
Product RangePWB Series
Technical Datasheet
Impedance Ratio1:1
Bandwidth Range0.03MHz to 250MHz
Current Rating250mA
Insertion Loss0.2dB
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangePWB Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PWB1010-1LC is a 250mA 0.03 to 250MHz surface mount Wideband RF Transformer with ferrite core and tapped or untapped configuration. This type-A RF transformer is rated with 300V inter-winding isolation, 1/4 watt RF input power 250mA maximum current rating.
- MSL-I Moisture sensitivity level
- -40 to +85°C Ambient temperature range
Applications
Industrial
Technical Specifications
Impedance Ratio
1:1
Current Rating
250mA
Transformer Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Bandwidth Range
0.03MHz to 250MHz
Insertion Loss
0.2dB
Operating Temperature Min
-40°C
Product Range
PWB Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00027
Product traceability