Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoSER2010-801MLD
Order Code2288855
Product RangeSER2000 Series
Also Known AsSER2010-801MLB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €4.110 |
5+ | €3.440 |
10+ | €2.850 |
25+ | €2.720 |
50+ | €2.440 |
200+ | €2.150 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSER2010-801MLD
Order Code2288855
Product RangeSER2000 Series
Also Known AsSER2010-801MLB
Technical Datasheet
Inductance800nH
RMS Current (Irms)45A
Inductor ConstructionShielded
Saturation Current (Isat)53A
Product RangeSER2000 Series
Power Inductor Case19.18mm x 9.27mm x 9.4mm
Inductor Case / Package-
DC Resistance Max1000µohm
Inductance Tolerance± 20%
Product Length19.18mm
Product Width9.27mm
Product Height9.4mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
800nH
Inductor Construction
Shielded
Product Range
SER2000 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
9.27mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
45A
Saturation Current (Isat)
53A
Power Inductor Case
19.18mm x 9.27mm x 9.4mm
DC Resistance Max
1000µohm
Product Length
19.18mm
Product Height
9.4mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0079
Product traceability