Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoSER2014-202MLD
Order Code2288891
Product RangeSER2000 Series
Also Known AsSER2014-202MLB
Technical Datasheet
235 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.740 |
| 5+ | €5.320 |
| 10+ | €4.890 |
| 25+ | €4.460 |
| 50+ | €3.830 |
| 125+ | €3.500 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€5.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSER2014-202MLD
Order Code2288891
Product RangeSER2000 Series
Also Known AsSER2014-202MLB
Technical Datasheet
Inductance2µH
RMS Current (Irms)27A
Inductor ConstructionShielded
Saturation Current (Isat)45A
Power Inductor Case19.18mm x 9.27mm x 13.97mm
Product RangeSER2000 Series
Inductor Case / Package-
DC Resistance Max2150µohm
Inductance Tolerance± 20%
Product Length19.18mm
Product Width9.27mm
Product Height13.97mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
2µH
Inductor Construction
Shielded
Power Inductor Case
19.18mm x 9.27mm x 13.97mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
9.27mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
27A
Saturation Current (Isat)
45A
Product Range
SER2000 Series
DC Resistance Max
2150µohm
Product Length
19.18mm
Product Height
13.97mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0124
Product traceability