Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoSER2211-273MED
Order Code3292003
Product RangeSER2211 Series
Technical Datasheet
150 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.480 |
| 5+ | €5.620 |
| 10+ | €4.560 |
| 25+ | €4.040 |
| 50+ | €3.820 |
| 200+ | €3.480 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€6.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSER2211-273MED
Order Code3292003
Product RangeSER2211 Series
Technical Datasheet
Inductance27µH
RMS Current (Irms)13.1A
Inductor ConstructionSemishielded
Saturation Current (Isat)7.7A
Product RangeSER2211 Series
Power Inductor Case22.5mm x 19.2mm x 10.5mm
Inductor Case / Package-
DC Resistance Max8210µohm
Inductance Tolerance± 20%
Product Length22.5mm
Product Width19.2mm
Product Height10.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
27µH
Inductor Construction
Semishielded
Product Range
SER2211 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
19.2mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
13.1A
Saturation Current (Isat)
7.7A
Power Inductor Case
22.5mm x 19.2mm x 10.5mm
DC Resistance Max
8210µohm
Product Length
22.5mm
Product Height
10.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022
Product traceability