Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoSER8050-202MEC
Order Code2288922
Product RangeSER80xx Series
Also Known AsSER8050-202MEB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €3.070 |
10+ | €2.320 |
25+ | €2.140 |
50+ | €1.980 |
100+ | €1.810 |
250+ | €1.550 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSER8050-202MEC
Order Code2288922
Product RangeSER80xx Series
Also Known AsSER8050-202MEB
Technical Datasheet
Inductance2µH
RMS Current (Irms)10.79A
Inductor ConstructionShielded
Saturation Current (Isat)7.94A
Power Inductor Case8.8mm x 8.5mm x 5mm
Product RangeSER80xx Series
DC Resistance Max0.00588ohm
Inductance Tolerance± 20%
Product Length8.8mm
Product Width8.5mm
Product Height5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
2µH
Inductor Construction
Shielded
Power Inductor Case
8.8mm x 8.5mm x 5mm
DC Resistance Max
0.00588ohm
Product Length
8.8mm
Product Height
5mm
RMS Current (Irms)
10.79A
Saturation Current (Isat)
7.94A
Product Range
SER80xx Series
Inductance Tolerance
± 20%
Product Width
8.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability