Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoSER8052-122MEC
Order Code2343830
Product RangeSER80xx Series
Also Known AsSER8052-122MEB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €3.070 |
10+ | €2.320 |
25+ | €2.140 |
50+ | €1.980 |
100+ | €1.810 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSER8052-122MEC
Order Code2343830
Product RangeSER80xx Series
Also Known AsSER8052-122MEB
Technical Datasheet
Inductance1.2µH
RMS Current (Irms)8.11A
Inductor ConstructionShielded
Saturation Current (Isat)17.42A
Product RangeSER80xx Series
Power Inductor Case8.8mm x 8.5mm x 5.2mm
DC Resistance Max0.0072ohm
Inductance Tolerance± 20%
Product Length8.8mm
Product Width8.5mm
Product Height5.2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1.2µH
Inductor Construction
Shielded
Product Range
SER80xx Series
DC Resistance Max
0.0072ohm
Product Length
8.8mm
Product Height
5.2mm
RMS Current (Irms)
8.11A
Saturation Current (Isat)
17.42A
Power Inductor Case
8.8mm x 8.5mm x 5.2mm
Inductance Tolerance
± 20%
Product Width
8.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability