Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoSLR1070-251KEC
Order Code2780297
Product RangeSLR1070 Series
Also Known AsSLR1070-251KEB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.220 |
| 5+ | €1.510 |
| 10+ | €1.430 |
| 25+ | €1.180 |
| 50+ | €1.030 |
| 150+ | €0.888 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSLR1070-251KEC
Order Code2780297
Product RangeSLR1070 Series
Also Known AsSLR1070-251KEB
Technical Datasheet
Inductance250nH
RMS Current (Irms)82A
Inductor ConstructionShielded
Saturation Current (Isat)38A
Product RangeSLR1070 Series
Power Inductor Case10.4mm x 8mm x 7mm
DC Resistance Max290µohm
Inductance Tolerance± 10%
Product Length10.4mm
Product Width8mm
Product Height7mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
250nH
Inductor Construction
Shielded
Product Range
SLR1070 Series
DC Resistance Max
290µohm
Product Length
10.4mm
Product Height
7mm
RMS Current (Irms)
82A
Saturation Current (Isat)
38A
Power Inductor Case
10.4mm x 8mm x 7mm
Inductance Tolerance
± 10%
Product Width
8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023
Product traceability