Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoSLR1190-251KEB
Order Code2780310
Product RangeSLR1190 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.780 |
| 5+ | €1.870 |
| 10+ | €1.790 |
| 20+ | €1.600 |
| 40+ | €1.360 |
| 100+ | €1.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSLR1190-251KEB
Order Code2780310
Product RangeSLR1190 Series
Technical Datasheet
Inductance250nH
RMS Current (Irms)79A
Inductor ConstructionShielded
Saturation Current (Isat)66A
Product RangeSLR1190 Series
DC Resistance Max430µohm
Inductance Tolerance± 10%
Product Length11.2mm
Product Width10.3mm
Product Height9mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
250nH
Inductor Construction
Shielded
Product Range
SLR1190 Series
Inductance Tolerance
± 10%
Product Width
10.3mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
79A
Saturation Current (Isat)
66A
DC Resistance Max
430µohm
Product Length
11.2mm
Product Height
9mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0042
Product traceability