Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoSPT20L-112MLD
Order Code2288970
Product RangeSPT Series
Also Known AsSPT20L-112MLB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €5.140 |
10+ | €3.170 |
50+ | €2.290 |
200+ | €1.980 |
400+ | €1.730 |
750+ | €1.330 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€5.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSPT20L-112MLD
Order Code2288970
Product RangeSPT Series
Also Known AsSPT20L-112MLB
Technical Datasheet
Product RangeSPT Series
Inductance1.1µH
RMS Current (Irms)4.8A
DC Resistance Max0.016ohm
Inductance Tolerance± 20%
Product Length8.64mm
Product Width8.64mm
Product Height7mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
SPT Series
RMS Current (Irms)
4.8A
Inductance Tolerance
± 20%
Product Width
8.64mm
SVHC
No SVHC (21-Jan-2025)
Inductance
1.1µH
DC Resistance Max
0.016ohm
Product Length
8.64mm
Product Height
7mm
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00054
Product traceability