Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoSWB1010-1-PCL
Order Code2836770
Product RangeSWB Series
Technical Datasheet
59 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.280 |
| 5+ | €3.590 |
| 10+ | €2.930 |
| 20+ | €2.580 |
| 40+ | €2.450 |
| 70+ | €2.230 |
Price for:Each
Minimum: 1
Multiple: 1
€4.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSWB1010-1-PCL
Order Code2836770
Product RangeSWB Series
Technical Datasheet
Impedance Ratio1:1
Bandwidth Range0.04MHz to 175MHz
Current Rating250mA
Insertion Loss-
Transformer MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSWB Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Impedance Ratio
1:1
Current Rating
250mA
Transformer Mounting
Through Hole
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Bandwidth Range
0.04MHz to 175MHz
Insertion Loss
-
Operating Temperature Min
-40°C
Product Range
SWB Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00039
Product traceability