Print Page
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSWB1040-PCL
Order Code2836772
Product RangeSWB
Technical Datasheet
Impedance Ratio4:1
Bandwidth Range0.2MHz to 300MHz
Current Rating250mA
Insertion Loss-
Transformer MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSWB
Technical Specifications
Impedance Ratio
4:1
Current Rating
250mA
Transformer Mounting
Through Hole
Operating Temperature Max
85°C
SVHC
No SVHC (19-Jan-2021)
Bandwidth Range
0.2MHz to 300MHz
Insertion Loss
-
Operating Temperature Min
-40°C
Product Range
SWB
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00039
Product traceability