Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoSWB2010-PCL
Order Code2836773
Product RangeSWB Series
Technical Datasheet
21 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €3.970 |
5+ | €3.720 |
10+ | €2.810 |
20+ | €2.750 |
40+ | €2.680 |
70+ | €2.460 |
Price for:Each
Minimum: 1
Multiple: 1
€3.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSWB2010-PCL
Order Code2836773
Product RangeSWB Series
Technical Datasheet
Impedance Ratio1:1
Bandwidth Range0.005MHz to 100MHz
Current Rating250mA
Insertion Loss-
Transformer MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSWB Series
Technical Specifications
Impedance Ratio
1:1
Current Rating
250mA
Transformer Mounting
Through Hole
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Bandwidth Range
0.005MHz to 100MHz
Insertion Loss
-
Operating Temperature Min
-40°C
Product Range
SWB Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00039
Product traceability