Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoWBC4-14LB
Order Code2458088
Product RangeWBC Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoWBC4-14LB
Order Code2458088
Product RangeWBC Series
Technical Datasheet
Impedance Ratio1:4
Bandwidth Range1.5MHz to 1200MHz
Current Rating250mA
Insertion Loss2dB
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeWBC Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Impedance Ratio
1:4
Current Rating
250mA
Transformer Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2022)
Bandwidth Range
1.5MHz to 1200MHz
Insertion Loss
2dB
Operating Temperature Min
-40°C
Product Range
WBC Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000088
Product traceability