Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXAL1510-153MEB
Order Code2628075
Product RangeXAL1510 Series
Technical Datasheet
120 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €9.450 |
5+ | €9.080 |
10+ | €8.710 |
25+ | €8.330 |
50+ | €7.960 |
150+ | €7.590 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€9.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXAL1510-153MEB
Order Code2628075
Product RangeXAL1510 Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)18A
Inductor ConstructionShielded
Saturation Current (Isat)23A
Power Inductor Case16.2mm x 15.2mm x 10mm
Product RangeXAL1510 Series
Inductor Case / Package-
DC Resistance Max0.0124ohm
Inductance Tolerance± 20%
Product Length16.2mm
Product Width15.2mm
Product Height10mm
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Power Inductor Case
16.2mm x 15.2mm x 10mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
15.2mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
18A
Saturation Current (Isat)
23A
Product Range
XAL1510 Series
DC Resistance Max
0.0124ohm
Product Length
16.2mm
Product Height
10mm
Technical Docs (1)
Alternatives for XAL1510-153MEB
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0127