Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.750 |
50+ | €1.420 |
100+ | €1.100 |
250+ | €1.030 |
500+ | €0.959 |
1000+ | €0.906 |
Product Information
Product Overview
The XAL4020-102MEB is a surface mount high current shielded Power Inductor with composite core and tin-silver (96.5/3.5) over copper terminations. Resistance to soldering heat maximum three 40 seconds reflows at +260°C, parts cooled to room temperature between cycles. This inductor features moisture sensitivity level (MSL) of 1, failures in time (FIT)/mean time between failures (MTBF) is 38 per billion hours/26,315,789 hours, calculated per Telcordia SR-332 and tested to MIL-STD-202 method 215 plus an additional aqueous wash. The DC current at 25°C causes an inductance drop of 30% typical from its value without current and Inductance tested at 100kHz, 0.1Vrms, 0Adc.
- High current and very low DCR
- Halogen-free
- Soft saturation
- AEC-200 grade 1 qualified
Technical Specifications
1µH
Shielded
XAL40xx Series
0.0146ohm
4mm
2.1mm
9.6A
8.7A
-
± 20%
4mm
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for XAL4020-102MEB
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate