Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXFL4012-251MEB
Order Code2289204RL
Product RangeXFL4012 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXFL4012-251MEB
Order Code2289204RL
Product RangeXFL4012 Series
Technical Datasheet
Inductance250nH
RMS Current (Irms)11.45A
Inductor ConstructionShielded
Saturation Current (Isat)4.4A
Product RangeXFL4012 Series
DC Resistance Max8400µohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.2mm
Technical Specifications
Inductance
250nH
Inductor Construction
Shielded
Product Range
XFL4012 Series
Inductance Tolerance
± 20%
Product Width
4mm
RMS Current (Irms)
11.45A
Saturation Current (Isat)
4.4A
DC Resistance Max
8400µohm
Product Length
4mm
Product Height
1.2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000095