Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXFL4030-472MEC
Order Code2836806
Product RangeXFL4030 Series
Also Known AsXFL4030-472MEB
Technical Datasheet
91 In Stock
500 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €2.490 |
10+ | €1.780 |
50+ | €1.640 |
100+ | €1.310 |
200+ | €1.220 |
500+ | €1.120 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXFL4030-472MEC
Order Code2836806
Product RangeXFL4030 Series
Also Known AsXFL4030-472MEB
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)7.5A
Inductor ConstructionShielded
Saturation Current (Isat)2.1A
Product RangeXFL4030 Series
Inductor Case / Package-
DC Resistance Max0.03ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height3.1mm
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
XFL4030 Series
DC Resistance Max
0.03ohm
Product Length
4mm
Product Height
3.1mm
RMS Current (Irms)
7.5A
Saturation Current (Isat)
2.1A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for XFL4030-472MEC
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00027
Product traceability