Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOMPOINT
Manufacturer Part NoCP-K7070
Order Code3532933
Also Known AsGTIN UPC EAN: 8400800025876
Technical Datasheet
69 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €13.440 |
Price for:Each
Minimum: 1
Multiple: 1
€13.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOMPOINT
Manufacturer Part NoCP-K7070
Order Code3532933
Also Known AsGTIN UPC EAN: 8400800025876
Technical Datasheet
Connection MethodWired
Computer ConnectorUSB
Keyboard SizeCompact
Keyboard ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
The CP-K7070 from Compoint is a compact multimedia keyboard with a low profile design that incorporates convenient hotkeys for common multimedia functions. Ideal for a range of applications, the keyboard is not only compatible with Windows and macOS devices, but can be used with the Raspberry Pi and similar single board computers. The high quality keyboard provides tactile feedback for comfortable typing, while the generous USB cable provides plenty of reach for whatever you need.
- Compact keyboard suitable for notebooks, desktops, tablets and kiosk
- Standard UK keyboard layout with symbols
- Shortcut keys for multimedia functions and Windows specific keys
- Low profile design is angled for comfortable use
- Durable construction with long 10 million keystroke lifespan
- Plug and play USB interface
- Supports Windows 7/8/10, Linux and macOS
Contents
Keyboard only
Technical Specifications
Connection Method
Wired
Keyboard Size
Compact
Product Range
-
Computer Connector
USB
Keyboard Colour
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84716060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.336