Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €22.230 |
| 10+ | €17.670 |
| 25+ | €15.310 |
| 50+ | €14.040 |
| 100+ | €12.760 |
Price for:Each
Minimum: 1
Multiple: 1
€22.23 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOMUS / ASSEMTECH
Manufacturer Part NoASLS10
Order Code4229060
Technical Datasheet
Sensing Range - Accelerometer-
Sensitivity Typ-
Sensor MountingThrough Hole
Supply Voltage Min-
Supply Voltage Max-
No. of Axes-
Sensor Case / Package-
No. of Pins2 Pin
Output Interface-
Operating Temperature Min-20°C
Operating Temperature Max85°C
Qualification-
Product Range-
Technical Specifications
Sensing Range - Accelerometer
-
Sensor Mounting
Through Hole
Supply Voltage Max
-
Sensor Case / Package
-
Output Interface
-
Operating Temperature Max
85°C
Product Range
-
Sensitivity Typ
-
Supply Voltage Min
-
No. of Axes
-
No. of Pins
2 Pin
Operating Temperature Min
-20°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907