Print Page
Image is for illustrative purposes only. Please refer to product description.
71 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.380 |
10+ | €7.270 |
25+ | €6.710 |
50+ | €5.820 |
100+ | €5.700 |
Price for:Each
Minimum: 1
Multiple: 1
€11.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOMUS / ASSEMTECH
Manufacturer Part NoAU2100-0
Order Code4229101
Technical Datasheet
Sensor Body Material-
Beam Angle-
Output Current-
Switching Voltage-
Product Range-
Product Overview
The AU2100-0 is a micro-miniature Tilt Switch/Motion Sensor with gold-plated steel case, non-mercury contact form and gold-plated contacts. This hermetically sealed and inert gas filled switch is resistant to ambient environmental conditions.
- Anti-vibration
- Mechanical stress resistant
- 30Ω Maximum contact resistance
- 40° Maximum differential angle
- -37 to 100°C Operating temperature range
Applications
Sensing & Instrumentation
Notes
The cutting or bending point should be no closer than 3mm to the glass to metal seal and the lead should be supported between the cutting or bending point and the glass to metal seal.
Technical Specifications
Sensor Body Material
-
Output Current
-
Product Range
-
Beam Angle
-
Switching Voltage
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011