Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOMUS / ASSEMTECH
Manufacturer Part NoCW1300-1
Order Code540614
Product RangeCW1300 Series
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.100 |
| 10+ | €3.120 |
| 25+ | €2.940 |
| 50+ | €2.690 |
| 100+ | €2.480 |
Price for:Each
Minimum: 1
Multiple: 1
€5.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOMUS / ASSEMTECH
Manufacturer Part NoCW1300-1
Order Code540614
Product RangeCW1300 Series
Technical Datasheet
Sensor Body MaterialNickel
Beam Angle15°
Output Current250mA
Switching Voltage60VAC
Product RangeCW1300 Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The CW1300-1 from Comus is a non mercury tilt sensor. These operate when tilted from the horizontal position. The switch movement required to cause contact change is called the differential angle. It is very important when designing a tilt switch to allow the differential angle and understand that when in the horizontal position the switch contact may be open or closed.
- Maximum switching voltage is 60VAC/DC
- Maximum switching current is 0.25A
- 22.3mm length
- 4.7mm diameter
- Maximum switching capacity is 3VA
- Maximum contact resistance is 30 ohm
- Make angle is 10° below horizontal, break angle is 10° above horizontal and 15°differential angle
- Operating temperature range from -37° to 100°C
- Tin plated case material
- Hermetically sealed & inert gas filled sensor
Applications
Industrial, Consumer Electronics, Portable Devices
Technical Specifications
Sensor Body Material
Nickel
Output Current
250mA
Product Range
CW1300 Series
Beam Angle
15°
Switching Voltage
60VAC
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000835