Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOMUS / ASSEMTECH
Manufacturer Part NoMMPSA 240/30 RH
Order Code2218029
Product RangeMMPSA 240/30 Series
Technical Datasheet
1,018 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.290 |
10+ | €4.420 |
25+ | €4.050 |
50+ | €3.740 |
100+ | €3.240 |
Price for:Each
Minimum: 1
Multiple: 1
€7.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOMUS / ASSEMTECH
Manufacturer Part NoMMPSA 240/30 RH
Order Code2218029
Product RangeMMPSA 240/30 Series
Technical Datasheet
Sensing Range Max10mm
Sensor TypeReed Switch
Sensing Distance Max10mm
Sensor MountingPanel Mount
Supply Current500mA
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product RangeMMPSA 240/30 Series
Product Overview
The MMPSA 240/30 series rectangular reed switch based Proximity Switch with MMPSM suggested magnet. The typical applications include position and limit sensing, linear actuators, security system switch, door switch.
- Normally closed contact form/style
- 400VAC Maximum switching voltage
- 0.5A Switching current
- 10W/VA Maximum switching capacity (resistive)
- 10mm Minimum switching distance
- 150mΩ Maximum contact resistance
- 2x Round 0.14mm² PVC covered grey and insulated brown/white cable
Applications
Sensing & Instrumentation, Security, Industrial
Technical Specifications
Sensing Range Max
10mm
Sensing Distance Max
10mm
Supply Current
500mA
Operating Temperature Max
85°C
Sensor Type
Reed Switch
Sensor Mounting
Panel Mount
Operating Temperature Min
-20°C
Product Range
MMPSA 240/30 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005857