Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €15.170 |
25+ | €14.310 |
50+ | €13.310 |
100+ | €11.670 |
Price for:Each
Minimum: 1
Multiple: 1
€15.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOMUS / ASSEMTECH
Manufacturer Part NoMS24P/10
Order Code3763241
Technical Datasheet
Sensor TypeVibration Detector
Supply Voltage24VDC
Impedance-
Sensor MountingPanel Mount
Sensitivity-
External Diameter-
Internal Diameter-
Input Current25mA
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Sensor Type
Vibration Detector
Impedance
-
Sensitivity
-
Internal Diameter
-
Product Range
-
Supply Voltage
24VDC
Sensor Mounting
Panel Mount
External Diameter
-
Input Current
25mA
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028