Print Page
Image is for illustrative purposes only. Please refer to product description.
149 In Stock
585 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.510 |
10+ | €9.910 |
25+ | €9.150 |
50+ | €7.930 |
100+ | €7.770 |
Price for:Each
Minimum: 1
Multiple: 1
€15.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOMUS / ASSEMTECH
Manufacturer Part NoPTC130/30
Order Code4229083
Technical Datasheet
Sensor TypeCylindrical Reed Switch
Sensing Range Max3mm
Sensing Distance Max3mm
Sensor Mounting-
Supply Current250mA
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range-
Product Overview
The PTC130/30 is a cylindrical reed Proximity Switch with nickel plated brass case. This sensor features changeover normally open contacts.
- 150mΩ Maximum contact resistance
- -20 to 85°C Operating temperature range
Applications
Sensing & Instrumentation
Technical Specifications
Sensor Type
Cylindrical Reed Switch
Sensing Distance Max
3mm
Supply Current
250mA
Operating Temperature Max
85°C
Sensing Range Max
3mm
Sensor Mounting
-
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (1)
Alternatives for PTC130/30
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008