Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerCOMUS
Manufacturer Part NoS1393
Order Code2409229
Technical Datasheet
Sensor Body MaterialABS (Acrylonitrile Butadiene Styrene)
Beam Angle15°
Output Current250mA
Product Range-
Product Overview
The S1393 is a non-mercury contacts Tilt Switch module. These switches operate when tilted from the horizontal position. The switch movement required to cause contact change (example off to on) is called the differential angle. It is very important when designing a tilt switch to allow for the differential angle and understand that when in the horizontal position the switch contact may be open or closed.
- 60VAC/DC Maximum switching voltage
- 0.25A Maximum switching current
- 3VA Maximum switching capacity (resistive)
- 30mR Maximum contact resistance
- 15° Maximum differential angle
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensor Body Material
ABS (Acrylonitrile Butadiene Styrene)
Output Current
250mA
SVHC
No SVHC (14-Jun-2023)
Beam Angle
15°
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010178